
HP-18 10K | |
|---|---|
DigiKey Part Number | 563-HP-1810K-ND |
Manufacturer | |
Manufacturer Product Number | HP-18 10K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft PC Pin |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Slotted Shaft |
Series | Linearity ±0.25% |
Packaging Box | Resistance 10 kOhms |
Part Status Active | Resistance Tolerance ±5% |
For Measuring Angle | Voltage - Supply 100V |
Technology Resistive | Mounting Type Panel Mount |
Rotation Angle - Electrical, Mechanical 0° ~ 3600°, Continuous | Termination Style PC Pin |
Output Analog Voltage | Package / Case Module, Slotted Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,48000 Kč | 603,48 Kč |
| 10 | 500,86500 Kč | 5 008,65 Kč |
| 30 | 457,84033 Kč | 13 735,21 Kč |
| 50 | 439,04720 Kč | 21 952,36 Kč |
| 100 | 414,72310 Kč | 41 472,31 Kč |
| 250 | 384,55904 Kč | 96 139,76 Kč |
| 500 | 363,18014 Kč | 181 590,07 Kč |
| Unit Price without VAT: | 603,48000 Kč |
|---|---|
| Unit Price with VAT: | 730,21080 Kč |


