
HG37-060-AA-00 | |
|---|---|
DigiKey Part Number | 563-HG37-060-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | HG37-060-AA-00 |
Description | 12V DC PLANETARY GEAR MOTOR, 70 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 70 RPM 12VDC |
Datasheet | Datasheet |
Category | RPM 70 RPM |
Manufacturer Nidec Components | Torque - Rated (oz-in / mNm) 27.76 / 196 |
Series | Size / Dimension Round - 1.457" Dia (37.00mm) |
Packaging Box | Diameter - Shaft 0.236" (6.00mm) |
Part Status Active | Length - Shaft and Bearing 0.913" (23.20mm) |
Type DC Motor | Termination Style Solder Tab |
Function Gearmotor | Gear Reduction Ratio 60 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 41.63 / 294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,55000 Kč | 617,55 Kč |
| 9 | 550,28778 Kč | 4 952,59 Kč |
| 18 | 530,63111 Kč | 9 551,36 Kč |
| 27 | 519,45926 Kč | 14 025,40 Kč |
| 54 | 500,90722 Kč | 27 048,99 Kč |
| 108 | 483,01620 Kč | 52 165,75 Kč |
| 252 | 462,01099 Kč | 116 426,77 Kč |
| Unit Price without VAT: | 617,55000 Kč |
|---|---|
| Unit Price with VAT: | 747,23550 Kč |



