Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT2E-2M-Z

DigiKey Part Number
563-1150-ND
Manufacturer
Manufacturer Product Number
FT2E-2M-Z
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FT2E-2M-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
3.80mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Washable, Yellow Actuator
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,90000 Kč138,90 Kč
10119,87700 Kč1 198,77 Kč
25113,04520 Kč2 826,13 Kč
50108,13160 Kč5 406,58 Kč
100103,42030 Kč10 342,03 Kč
30096,35727 Kč28 907,18 Kč
50093,23284 Kč46 616,42 Kč
1 00089,14829 Kč89 148,29 Kč
Manufacturers Standard Package
Unit Price without VAT:138,90000 Kč
Unit Price with VAT:168,06900 Kč