Fan Tubeaxial 5VDC Square - 41mm L x 41mm H 1 Ball/1 Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 41mm L x 41mm H 1 Ball/1 Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
F412R-05MB
F412R-05MB

F412R-05MB

DigiKey Part Number
563-1138-ND
Manufacturer
Manufacturer Product Number
F412R-05MB
Description
FAN AXIAL 41X12.2MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 41mm L x 41mm H 1 Ball/1 Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
23.0dB(A)
Mfr
Power (Watts)
500 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.044 lb (19.96 g)
Size / Dimension
Square - 41mm L x 41mm H
Current Rating (Amps)
0.100A
Width
12.20mm
Voltage Range
4.5 ~ 5.7VDC
Air Flow
5.3 CFM (0.148m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.102 in H2O (25.5 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
1 Ball/1 Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,07000 Kč265,07 Kč
10214,62400 Kč2 146,24 Kč
25195,72480 Kč4 893,12 Kč
50182,18940 Kč9 109,47 Kč
100169,42380 Kč16 942,38 Kč
250160,58736 Kč40 146,84 Kč
Manufacturers Standard Package
Unit Price without VAT:265,07000 Kč
Unit Price with VAT:320,73470 Kč