Similar




F310RF-12LB | |
|---|---|
DigiKey Part Number | 563-1129-ND |
Manufacturer | |
Manufacturer Product Number | F310RF-12LB |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 17.0dB(A) |
Series | Power (Watts) 480 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.018 lb (8.16 g) |
Width 10.00mm | Current Rating (Amps) 0.040A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.092 in H2O (23.0 Pa) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASB0312LA-CF00 | Delta Electronics | 3 174 | 603-1728-ND | 138,90000 Kč | Similar |


