Direct
Direct




F310R-12LB | |
|---|---|
DigiKey Part Number | 563-1125-ND |
Manufacturer | |
Manufacturer Product Number | F310R-12LB |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 17.0dB(A) |
Mfr | Power (Watts) 480 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.018 lb (8.16 g) |
Size / Dimension Square - 30mm L x 30mm H | Current Rating (Amps) 0.040A |
Width 10.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 3.2 CFM (0.090m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.092 in H2O (23.0 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA30101V3-1000U-A99 | Sunon Fans | 1 322 | 259-2070-ND | 162,73000 Kč | Direct |
| HA30101V3-1000U-A99 | Sunon Fans | 429 | 259-HA30101V3-1000U-A99-ND | 186,46000 Kč | Direct |



