Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F310R-05LB

DigiKey Part Number
563-1122-ND
Manufacturer
Manufacturer Product Number
F310R-05LB
Description
FAN AXIAL 30X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
17.0dB(A)
Mfr
Power (Watts)
350 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.018 lb (8.16 g)
Size / Dimension
Square - 30mm L x 30mm H
Current Rating (Amps)
0.070A
Width
10.00mm
Voltage Range
4.5 ~ 5.7VDC
Air Flow
3.2 CFM (0.090m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.092 in H2O (23.0 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
1 Ball/1 Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.