F251R-05LLB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 4 648
Unit Price: 150,98000 Kč
Datasheet
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.4 CFM (0.040m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.4 CFM (0.040m³/min) 2 Wire Leads
F251R-05LLB
F251R-05LLB

F251R-05LLB

DigiKey Part Number
563-1110-ND
Manufacturer
Manufacturer Product Number
F251R-05LLB
Description
FAN AXIAL 25X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.4 CFM (0.040m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
11.0dB(A)
Mfr
Power (Watts)
250 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.015 lb (6.8 g)
Size / Dimension
Square - 25mm L x 25mm H
Current Rating (Amps)
0.050A
Width
10.00mm
Voltage Range
4.2 ~ 5.7VDC
Air Flow
1.4 CFM (0.040m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.080 in H2O (19.9 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
1 Ball/1 Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASB02505MA-ADelta Electronics4 648603-ASB02505MA-A-ND150,98000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes