
ET210P12-Z | |
|---|---|
DigiKey Part Number | 563-1872-ND |
Manufacturer | |
Manufacturer Product Number | ET210P12-Z |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 210,27400 Kč | 2 102,74 Kč |
| 30 | 195,96033 Kč | 5 878,81 Kč |
| 50 | 189,62880 Kč | 9 481,44 Kč |
| 100 | 181,35550 Kč | 18 135,55 Kč |
| 250 | 170,94892 Kč | 42 737,23 Kč |
| 500 | 163,45852 Kč | 81 729,26 Kč |
| 1 000 | 156,28223 Kč | 156 282,23 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |


