Sensor Inclinometer ±20° X, Y Axis 1.36Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC3020Z-V-DB0L00

DigiKey Part Number
563-ESC3020Z-V-DB0L00-ND
Manufacturer
Manufacturer Product Number
ESC3020Z-V-DB0L00
Description
INCLINOMETER,XY AXIS MEASUREMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±20° X, Y Axis 1.36Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midori Precisions by Nidec Components
Series
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±20°
Sensitivity
-
Bandwidth
1.36Hz
Voltage Rating
8 V ~ 30 V
Output Type
Voltage
Interface
6-Wire
Package / Case
Module
Operating Temperature
-30°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 901,88000 Kč11 901,88 Kč
Manufacturers Standard Package
Unit Price without VAT:11 901,88000 Kč
Unit Price with VAT:14 401,27480 Kč