



CUS-22TB | |
|---|---|
DigiKey Part Number | 563-1105-2-ND - Tape & Reel (TR) 563-1105-1-ND - Cut Tape (CT) 563-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS-22TB |
Description | SWITCH SLIDE DPDT 300MA 4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CUS-22TB Models |
Category | Actuator Length 1.50mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 1.50mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 4 V | Operating Force 204gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 100 | 14,26310 Kč | 1 426,31 Kč |
| 250 | 13,21404 Kč | 3 303,51 Kč |
| 500 | 12,48410 Kč | 6 242,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 11,51328 Kč | 16 118,59 Kč |
| 2 800 | 10,93781 Kč | 30 625,87 Kč |
| 4 200 | 10,63015 Kč | 44 646,63 Kč |
| 7 000 | 10,27205 Kč | 71 904,35 Kč |
| 9 800 | 10,05365 Kč | 98 525,77 Kč |
| 14 000 | 9,83666 Kč | 137 713,24 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |



