
CT-20EPB502 | |
|---|---|
DigiKey Part Number | 563-CT-20EPB502-ND |
Manufacturer | |
Manufacturer Product Number | CT-20EPB502 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-20EPB502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.350" x 0.276" Face (8.90mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 102,61740 Kč | 5 130,87 Kč |
| Unit Price without VAT: | 102,61740 Kč |
|---|---|
| Unit Price with VAT: | 124,16705 Kč |

