
CT-20EP503 | |
|---|---|
DigiKey Part Number | 563-CT-20EP503-ND |
Manufacturer | |
Manufacturer Product Number | CT-20EP503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-20EP503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.252" x 0.197" Face (6.40mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 35,95500 Kč | 359,55 Kč |
| 25 | 33,40200 Kč | 835,05 Kč |
| 50 | 31,59200 Kč | 1 579,60 Kč |
| 100 | 29,86510 Kč | 2 986,51 Kč |
| 250 | 27,71864 Kč | 6 929,66 Kč |
| 500 | 26,19158 Kč | 13 095,79 Kč |
| 1 000 | 24,74422 Kč | 24 744,22 Kč |
| 5 000 | 21,67391 Kč | 108 369,55 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |


