2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-20EP202

DigiKey Part Number
563-CT-20EP202-ND
Manufacturer
Manufacturer Product Number
CT-20EP202
Description
TRIMMER 2K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-20EP202 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.252" x 0.197" Face (6.40mm x 5.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,17000 Kč43,17 Kč
1035,95500 Kč359,55 Kč
2533,40200 Kč835,05 Kč
5031,59200 Kč1 579,60 Kč
10029,86510 Kč2 986,51 Kč
25027,71864 Kč6 929,66 Kč
50026,19158 Kč13 095,79 Kč
1 00024,74422 Kč24 744,22 Kč
5 00021,67391 Kč108 369,55 Kč
Manufacturers Standard Package
Unit Price without VAT:43,17000 Kč
Unit Price with VAT:52,23570 Kč