Direct

CT-20EP201 | |
|---|---|
DigiKey Part Number | 563-CT-20EP201-ND |
Manufacturer | |
Manufacturer Product Number | CT-20EP201 |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-20EP201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.252" x 0.197" Face (6.40mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-20EX201 | Nidec Components | 0 | 563-CT-20EX201-ND | 32,38860 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,38860 Kč | 1 619,43 Kč |
| Unit Price without VAT: | 32,38860 Kč |
|---|---|
| Unit Price with VAT: | 39,19021 Kč |


