Slide Switch SP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-1311MC

DigiKey Part Number
563-1096-ND
Manufacturer
Manufacturer Product Number
CSS-1311MC
Description
SWITCH SLIDE SP3T 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CSS-1311MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tube
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
SP3T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Function
On-On-Mom
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
102 ~ 357gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15214,89250 Kč2 263,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,89250 Kč
Unit Price with VAT:18,01993 Kč