
CSS-1211MC | |
|---|---|
DigiKey Part Number | 563-1092-ND |
Manufacturer | |
Manufacturer Product Number | CSS-1211MC |
Description | SWITCH SLIDE SPDT 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CSS-1211MC Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Liquid Crystal Polymer (LCP) |
Switch Function On-Mom | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 102 ~ 357gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 14,12368 Kč | 2 994,22 Kč |
| Unit Price without VAT: | 14,12368 Kč |
|---|---|
| Unit Price with VAT: | 17,08965 Kč |

