Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
CSS-1210MC
CSS-1210MC

CSS-1210MC

DigiKey Part Number
563-1090-ND
Manufacturer
Manufacturer Product Number
CSS-1210MC
Description
SWITCH SLIDE SPDT 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CSS-1210MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tube
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
102 ~ 357gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 741
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1015,30800 Kč153,08 Kč
5313,39472 Kč709,92 Kč
10612,64311 Kč1 340,17 Kč
26511,71291 Kč3 103,92 Kč
53011,06443 Kč5 864,15 Kč
1 00710,51205 Kč10 585,63 Kč
2 5449,79831 Kč24 926,90 Kč
5 0359,33568 Kč47 005,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč