Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-7-14TB

DigiKey Part Number
563-1217-2-ND - Tape & Reel (TR)
563-1217-1-ND - Cut Tape (CT)
563-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS-7-14TB
Description
SWITCH ROTARY DIP SP4T 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
CS-7-14TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SP4T
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.148" (3.75mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.287" (7.30mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1043,19300 Kč431,93 Kč
2540,06400 Kč1 001,60 Kč
10035,68820 Kč3 568,82 Kč
25033,11384 Kč8 278,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,35884 Kč15 679,42 Kč
1 00029,77411 Kč29 774,11 Kč
1 50028,92545 Kč43 388,18 Kč
2 50027,93633 Kč69 840,82 Kč
3 50027,33256 Kč95 663,96 Kč
5 00026,73213 Kč133 660,65 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč