Parametric Equivalent

CS-4-14NA | |
|---|---|
DigiKey Part Number | CS-4-14NA-ND |
Manufacturer | |
Manufacturer Product Number | CS-4-14NA |
Description | SWITCH ROTARY DIP SP4T 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.051" (1.30mm) | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,91722 Kč | 16 958,61 Kč |
| Unit Price without VAT: | 33,91722 Kč |
|---|---|
| Unit Price with VAT: | 41,03984 Kč |


