
CS-4-13NTA | |
|---|---|
DigiKey Part Number | 563-1035-2-ND - Tape & Reel (TR) 563-1035-1-ND - Cut Tape (CT) 563-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-13NTA |
Description | SWITCH ROTARY DIP SP3T 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-4-13NTA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.051" (1.30mm) |
Circuit SP3T | Washable Yes |
Number of Positions 3 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Epoxy |
Voltage Rating 16VDC | Length 0.197" (5.00mm) |
Actuator Type Rotary for Tool | Electrical Life 200 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,54700 Kč | 405,47 Kč |
| 25 | 37,62000 Kč | 940,50 Kč |
| 100 | 33,50440 Kč | 3 350,44 Kč |
| 250 | 31,08376 Kč | 7 770,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,43080 Kč | 14 715,40 Kč |
| 1 000 | 27,93637 Kč | 27 936,37 Kč |
| 1 500 | 27,13529 Kč | 40 702,94 Kč |
| 2 500 | 26,20147 Kč | 65 503,68 Kč |
| 3 500 | 25,63106 Kč | 89 708,71 Kč |
| 5 000 | 25,06384 Kč | 125 319,20 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |










