
CS-4-12XTB | |
|---|---|
DigiKey Part Number | 563-CS-4-12XTBTR-ND - Tape & Reel (TR) 563-CS-4-12XTBCT-ND - Cut Tape (CT) 563-CS-4-12XTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-12XTB |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | - | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Epoxy | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 31,43000 Kč | 785,75 Kč |
| 100 | 27,99870 Kč | 2 799,87 Kč |
| 250 | 25,96360 Kč | 6 490,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,56934 Kč | 12 284,67 Kč |
| 1 000 | 23,30547 Kč | 23 305,47 Kč |
| 1 500 | 22,62675 Kč | 33 940,12 Kč |
| 2 500 | 21,83422 Kč | 54 585,55 Kč |
| 3 500 | 21,34945 Kč | 74 723,07 Kč |
| 5 000 | 20,86672 Kč | 104 333,60 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


