
CS-4-12XA | |
|---|---|
DigiKey Part Number | CS-4-12XA-ND |
Manufacturer | |
Manufacturer Product Number | CS-4-12XA |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-4-12XA Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPDT | Washable Yes |
Number of Positions 2 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Epoxy |
Voltage Rating 16VDC | Length 0.197" (5.00mm) |
Actuator Type Rotary for Tool | Electrical Life 200 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,56934 Kč | 12 284,67 Kč |
| Unit Price without VAT: | 24,56934 Kč |
|---|---|
| Unit Price with VAT: | 29,72890 Kč |


