
CRFS-2302W | |
|---|---|
DigiKey Part Number | 563-1026-ND |
Manufacturer | |
Manufacturer Product Number | CRFS-2302W |
Description | SWITCH SLIDE DP3T 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CRFS-2302W Models |
Category | Actuator Length 5.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153/255gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 75,25920 Kč | 3 762,96 Kč |
| Unit Price without VAT: | 75,25920 Kč |
|---|---|
| Unit Price with VAT: | 91,06363 Kč |

