



CRFS-2202W | |
|---|---|
DigiKey Part Number | 563-1025-ND |
Manufacturer | |
Manufacturer Product Number | CRFS-2202W |
Description | SWITCH SLIDE DPDT 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CRFS-2202W Models |
Category | Actuator Length 5.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 255gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 74,45400 Kč | 744,54 Kč |
| 50 | 65,10260 Kč | 3 255,13 Kč |
| 100 | 61,48830 Kč | 6 148,83 Kč |
| 250 | 57,15576 Kč | 14 288,94 Kč |
| 500 | 54,23306 Kč | 27 116,53 Kč |
| 1 000 | 51,61465 Kč | 51 614,65 Kč |
| 2 500 | 48,60324 Kč | 121 508,10 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |

