


CP-2FL-6 1K | |
|---|---|
DigiKey Part Number | 563-CP-2FL-61K-ND |
Manufacturer | |
Manufacturer Product Number | CP-2FL-6 1K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 340° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±1% | |
Resistance | 1 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,06000 Kč | 603,06 Kč |
| 10 | 500,52900 Kč | 5 005,29 Kč |
| 25 | 464,40840 Kč | 11 610,21 Kč |
| 50 | 438,74060 Kč | 21 937,03 Kč |
| 100 | 414,43330 Kč | 41 443,33 Kč |
| 250 | 384,29280 Kč | 96 073,20 Kč |
| 500 | 362,92776 Kč | 181 463,88 Kč |
| Unit Price without VAT: | 603,06000 Kč |
|---|---|
| Unit Price with VAT: | 729,70260 Kč |

