Hall Effect Sensor Angle Flatted Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-1HX-090R2

DigiKey Part Number
563-CP-1HX-090R2-ND
Manufacturer
Manufacturer Product Number
CP-1HX-090R2
Description
POTENTIOMETER, ELECTRICAL ANGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle Flatted Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midori Precisions by Nidec Components
Series
Packaging
Box
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
90° (±45°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±2%
Resistance
10 kOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
Box with Wire Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 379,15000 Kč1 379,15 Kč
101 143,32000 Kč11 433,20 Kč
251 060,49960 Kč26 512,49 Kč
501 001,69700 Kč50 084,85 Kč
100946,06490 Kč94 606,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 379,15000 Kč
Unit Price with VAT:1 668,77150 Kč