



CL-SB-22B-11T | |
|---|---|
DigiKey Part Number | 563-1344-2-ND - Tape & Reel (TR) 563-1344-1-ND - Cut Tape (CT) 563-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-11T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-11T Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 24,15100 Kč | 241,51 Kč |
| 25 | 22,44040 Kč | 561,01 Kč |
| 100 | 19,99630 Kč | 1 999,63 Kč |
| 250 | 18,53220 Kč | 4 633,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,52154 Kč | 8 760,77 Kč |
| 1 000 | 16,60056 Kč | 16 600,56 Kč |
| 1 500 | 16,10392 Kč | 24 155,88 Kč |
| 2 500 | 15,52233 Kč | 38 805,82 Kč |
| 3 500 | 15,16570 Kč | 53 079,95 Kč |
| 5 000 | 14,80987 Kč | 74 049,35 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |










