



CL-SB-22A-11T | |
|---|---|
DigiKey Part Number | 563-1340-2-ND - Tape & Reel (TR) 563-1340-1-ND - Cut Tape (CT) 563-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22A-11T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22A-11T Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style J Lead |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,39800 Kč | 213,98 Kč |
| 25 | 19,88800 Kč | 497,20 Kč |
| 100 | 17,72300 Kč | 1 772,30 Kč |
| 250 | 16,42164 Kč | 4 105,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,52150 Kč | 7 760,75 Kč |
| 1 000 | 14,69979 Kč | 14 699,79 Kč |
| 1 500 | 14,25599 Kč | 21 383,99 Kč |
| 2 500 | 13,73585 Kč | 34 339,62 Kč |
| 3 500 | 13,41640 Kč | 46 957,40 Kč |
| 5 000 | 13,09759 Kč | 65 487,95 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |







