



CL-SB-22A-11T | |
|---|---|
DigiKey Part Number | 563-1340-2-ND - Tape & Reel (TR) 563-1340-1-ND - Cut Tape (CT) 563-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22A-11T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22A-11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 20,02360 Kč | 500,59 Kč |
| 100 | 17,84410 Kč | 1 784,41 Kč |
| 250 | 16,53384 Kč | 4 133,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,62756 Kč | 7 813,78 Kč |
| 1 000 | 14,80023 Kč | 14 800,23 Kč |
| 1 500 | 14,35339 Kč | 21 530,08 Kč |
| 2 500 | 13,82970 Kč | 34 574,25 Kč |
| 3 500 | 13,50807 Kč | 47 278,25 Kč |
| 5 000 | 13,18708 Kč | 65 935,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











