



CL-SB-12C-12 | |
|---|---|
DigiKey Part Number | 563-1325-ND |
Manufacturer | |
Manufacturer Product Number | CL-SB-12C-12 |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12C-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 50 | 25,33200 Kč | 1 266,60 Kč |
| 100 | 23,90410 Kč | 2 390,41 Kč |
| 250 | 22,16044 Kč | 5 540,11 Kč |
| 500 | 20,96104 Kč | 10 480,52 Kč |
| 1 000 | 19,87104 Kč | 19 871,04 Kč |
| 2 500 | 18,59910 Kč | 46 497,75 Kč |
| 5 000 | 17,76061 Kč | 88 803,05 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


