



CL-SB-12B-12T | |
|---|---|
DigiKey Part Number | 563-1321-2-ND - Tape & Reel (TR) 563-1321-1-ND - Cut Tape (CT) 563-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-12B-12T |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12B-12T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 25,97880 Kč | 649,47 Kč |
| 100 | 23,13980 Kč | 2 313,98 Kč |
| 250 | 21,45072 Kč | 5 362,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,28826 Kč | 10 144,13 Kč |
| 1 000 | 19,23123 Kč | 19 231,23 Kč |
| 1 500 | 18,66232 Kč | 27 993,48 Kč |
| 2 500 | 17,99671 Kč | 44 991,78 Kč |
| 3 500 | 17,58895 Kč | 61 561,33 Kč |
| 5 000 | 17,18254 Kč | 85 912,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











