



CL-SA-12C-22 | |
|---|---|
DigiKey Part Number | 563-1387-ND |
Manufacturer | |
Manufacturer Product Number | CL-SA-12C-22 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL-SA-12C-22 Models |
Category | Actuator Length 1.40mm |
Manufacturer Nidec Components | Contact Material Gold (Au) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Switch Travel 1.60mm |
Contact Timing Non-Shorting (BBM) | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 2,000 Cycles |
Current Rating (Amps) 500mA (DC) | Operating Force 255gf |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450301014042 | Würth Elektronik | 13 594 | 450301014042-ND | 44,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 54,16200 Kč | 541,62 Kč |
| 50 | 47,37540 Kč | 2 368,77 Kč |
| 100 | 44,72460 Kč | 4 472,46 Kč |
| 250 | 41,52832 Kč | 10 382,08 Kč |
| 500 | 39,35808 Kč | 19 679,04 Kč |
| 1 000 | 37,40517 Kč | 37 405,17 Kč |
| 2 500 | 35,14878 Kč | 87 871,95 Kč |
| 5 000 | 33,67475 Kč | 168 373,75 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |

