
CJS-1201TA2 | |
|---|---|
DigiKey Part Number | 563-CJS-1201TA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CJS-1201TA2 |
Description | SWITCH DIP SLIDE SPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Actuator Level Flush |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Mechanical Life 200 Cycles |
Actuator Type Slide (Standard) | Electrical Life 200 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,01763 Kč | 15 017,63 Kč |
| Unit Price without VAT: | 15,01763 Kč |
|---|---|
| Unit Price with VAT: | 18,17133 Kč |

