



CJS-1201TA | |
|---|---|
DigiKey Part Number | 563-1023-2-ND - Tape & Reel (TR) 563-1023-1-ND - Cut Tape (CT) 563-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CJS-1201TA |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Features Tape Seal |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 200 Cycles |
Voltage Rating 6VDC | Base Product Number |
Actuator Level Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,02100 Kč | 200,21 Kč |
| 25 | 18,61160 Kč | 465,29 Kč |
| 100 | 16,58850 Kč | 1 658,85 Kč |
| 250 | 15,36968 Kč | 3 842,42 Kč |
| 500 | 14,52544 Kč | 7 262,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,75337 Kč | 13 753,37 Kč |
| 2 000 | 13,05565 Kč | 26 111,30 Kč |
| 3 000 | 12,68174 Kč | 38 045,22 Kč |
| 5 000 | 12,24589 Kč | 61 229,45 Kč |
| 7 000 | 11,97973 Kč | 83 858,11 Kč |
| 10 000 | 11,71489 Kč | 117 148,90 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











