Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJS-1201B

DigiKey Part Number
CJS-1201B-ND
Manufacturer
Manufacturer Product Number
CJS-1201B
Description
SWITCH SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Current Rating (Amps)
100mA
Actuator Type
Slide (Standard)
Actuator Level
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
200 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10020,13290 Kč2 013,29 Kč
Manufacturers Standard Package
Unit Price without VAT:20,13290 Kč
Unit Price with VAT:24,36081 Kč