Direct

CJS-1200TB2 | |
|---|---|
DigiKey Part Number | 563-CJS-1200TB2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CJS-1200TB2 |
Description | SWITCH SLIDE SPDT 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Actuator Level Flush |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Mechanical Life 200 Cycles |
Actuator Type Slide (Standard) | Electrical Life 200 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJS-1200TB | Nidec Components | 29 236 | 563-1022-1-ND | 18,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,13811 Kč | 12 138,11 Kč |
| Unit Price without VAT: | 12,13811 Kč |
|---|---|
| Unit Price with VAT: | 14,68711 Kč |


