Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJS-1200TA2

DigiKey Part Number
563-CJS-1200TA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CJS-1200TA2
Description
SWITCH SLIDE SPDT 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Mechanical Life
200 Cycles
Actuator Type
Slide (Standard)
Electrical Life
200 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,13811 Kč12 138,11 Kč
Manufacturers Standard Package
Unit Price without VAT:12,13811 Kč
Unit Price with VAT:14,68711 Kč