
CJS-1200A2 | |
|---|---|
DigiKey Part Number | 563-CJS-1200A2-ND |
Manufacturer | |
Manufacturer Product Number | CJS-1200A2 |
Description | SWITCH SLIDE SPDT 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Actuator Level Flush |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Mechanical Life 200 Cycles |
Actuator Type Slide (Standard) | Electrical Life 200 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,80850 Kč | 1 580,85 Kč |
| Unit Price without VAT: | 15,80850 Kč |
|---|---|
| Unit Price with VAT: | 19,12829 Kč |

