Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJS-1200A1

DigiKey Part Number
CJS-1200A1-ND
Manufacturer
Manufacturer Product Number
CJS-1200A1
Description
SWITCH SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
200 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10015,42470 Kč1 542,47 Kč
Manufacturers Standard Package
Unit Price without VAT:15,42470 Kč
Unit Price with VAT:18,66389 Kč