



CJ25-42010 | |
|---|---|
DigiKey Part Number | 563-1441-ND |
Manufacturer | |
Manufacturer Product Number | CJ25-42010 |
Description | SWITCH JOYSTICK DGTL 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | CJ25-42010 Models |
Category | Voltage - Supply 5VDC |
Manufacturer Nidec Components | Current Rating (Amps) 10mA (DC) |
Series | Voltage Rating - DC 5 V |
Packaging Tray | Mounting Type Panel Mount |
Part Status Active | Termination Style Connector |
Type Joystick, 2 - Axis | Operating Temperature 0°C ~ 50°C |
Actuator Type Joystick | Panel Cutout Dimensions Circular - 17.20mm Dia |
Switch Function 4-Way Directional, Center Select | Mechanical Life 500,000 Cycles |
Output Digital (Mechanical Switch) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 895,35000 Kč | 1 895,35 Kč |
| 5 | 1 653,34000 Kč | 8 266,70 Kč |
| 10 | 1 558,67800 Kč | 15 586,78 Kč |
| 30 | 1 419,31400 Kč | 42 579,42 Kč |
| 50 | 1 358,70660 Kč | 67 935,33 Kč |
| 100 | 1 280,42130 Kč | 128 042,13 Kč |
| Unit Price without VAT: | 1 895,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,37350 Kč |


