
CHS-08MA | |
|---|---|
DigiKey Part Number | 563-CHS-08MA-ND |
Manufacturer | |
Manufacturer Product Number | CHS-08MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-08MA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.461" (11.71mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS-08TA | Nidec Components | 8 454 | 563-1011-1-ND | 64,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 63,96000 Kč | 639,60 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |

