CHS-04TB2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 11,58045 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 12,62300 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,58475 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS-04TB2

DigiKey Part Number
563-CHS-04TB2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHS-04TB2
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.098" (2.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.260" (6.60mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,60493 Kč31 604,93 Kč
Unit Price without VAT:31,60493 Kč
Unit Price with VAT:38,24197 Kč