
CHS-04MA1 | |
|---|---|
DigiKey Part Number | 563-CHS-04MA1-ND |
Manufacturer | |
Manufacturer Product Number | CHS-04MA1 |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.260" (6.60mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 41,22214 Kč | 2 885,55 Kč |
| Unit Price without VAT: | 41,22214 Kč |
|---|---|
| Unit Price with VAT: | 49,87879 Kč |


