
CFS-0800TB | |
|---|---|
DigiKey Part Number | 563-CFS-0800TR-ND - Tape & Reel (TR) 563-CFS-0800CT-ND - Cut Tape (CT) 563-CFS-0800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0800TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 34,32760 Kč | 858,19 Kč |
| 100 | 30,57730 Kč | 3 057,73 Kč |
| 250 | 28,36156 Kč | 7 090,39 Kč |
| 500 | 26,84594 Kč | 13 422,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,47351 Kč | 25 473,51 Kč |
| 2 000 | 24,24398 Kč | 48 487,96 Kč |
| 3 000 | 23,58964 Kč | 70 768,92 Kč |
| 5 000 | 22,83037 Kč | 114 151,85 Kč |
| 7 000 | 22,36842 Kč | 156 578,94 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


