
CFS-0300TA | |
|---|---|
DigiKey Part Number | 563-CFS-0300TATR-ND - Tape & Reel (TR) 563-CFS-0300TACT-ND - Cut Tape (CT) 563-CFS-0300TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0300TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.356" (9.04mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,59400 Kč | 564,85 Kč |
| 100 | 20,13290 Kč | 2 013,29 Kč |
| 250 | 18,65884 Kč | 4 664,71 Kč |
| 500 | 17,64126 Kč | 8 820,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,71399 Kč | 16 713,99 Kč |
| 2 000 | 15,87817 Kč | 31 756,34 Kč |
| 3 000 | 15,43115 Kč | 46 293,45 Kč |
| 5 000 | 14,91106 Kč | 74 555,30 Kč |
| 7 000 | 14,59373 Kč | 102 156,11 Kč |
| 10 000 | 14,27849 Kč | 142 784,90 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

