Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0100MC

DigiKey Part Number
563-2016-5-ND
Manufacturer
Manufacturer Product Number
CFS-0100MC
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.156" (3.96mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,39200 Kč233,92 Kč
2521,73720 Kč543,43 Kč
11819,10644 Kč2 254,56 Kč
35417,44969 Kč6 177,19 Kč
59016,75036 Kč9 882,71 Kč
1 06216,00435 Kč16 996,62 Kč
2 59614,99052 Kč38 915,39 Kč
5 07414,32396 Kč72 679,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč