
CFPB-1CC-5G9 | |
|---|---|
DigiKey Part Number | 563-2304-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-5G9 |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.1 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 300,000 Cycles |
Current Rating (Amps) 1mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 80,56500 Kč | 805,65 Kč |
| 25 | 75,98920 Kč | 1 899,73 Kč |
| 50 | 72,68560 Kč | 3 634,28 Kč |
| 100 | 69,52180 Kč | 6 952,18 Kč |
| 300 | 64,77997 Kč | 19 433,99 Kč |
| 500 | 62,68204 Kč | 31 341,02 Kč |
| 1 000 | 59,93975 Kč | 59 939,75 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |

