Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPB-1CC-5G2

DigiKey Part Number
563-2302-ND
Manufacturer
Manufacturer Product Number
CFPB-1CC-5G2
Description
SWITCH PUSH SPST-NO 1MA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bag
Color - Actuator/Cap
Green
Part Status
Active
Illumination Type, Color
LED, Green
Mounting Type
Through Hole
Illumination Voltage (Nominal)
2.1 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-10°C ~ 60°C
Switch Function
Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
1mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1085,90300 Kč859,03 Kč
2581,00200 Kč2 025,05 Kč
5077,48680 Kč3 874,34 Kč
10074,11450 Kč7 411,45 Kč
30069,05753 Kč20 717,26 Kč
50066,82110 Kč33 410,55 Kč
1 00063,89733 Kč63 897,33 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč