
CFP2-2RC6-AW | |
|---|---|
DigiKey Part Number | 563-1547-ND |
Manufacturer | |
Manufacturer Product Number | CFP2-2RC6-AW |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Washable |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,38000 Kč | 121,38 Kč |
| 10 | 104,84100 Kč | 1 048,41 Kč |
| 25 | 98,88000 Kč | 2 472,00 Kč |
| 50 | 94,57960 Kč | 4 728,98 Kč |
| 100 | 90,46070 Kč | 9 046,07 Kč |
| 300 | 84,28473 Kč | 25 285,42 Kč |
| 500 | 81,55334 Kč | 40 776,67 Kč |
| 1 000 | 77,98184 Kč | 77 981,84 Kč |
| Unit Price without VAT: | 121,38000 Kč |
|---|---|
| Unit Price with VAT: | 146,86980 Kč |

